onsemi 1, 9.1 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 200 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 600$0.049$9.80
800 - 1400$0.049$9.80
1600 +$0.047$9.40

*price indicative

Packaging Options:
RS Stock No.:
802-4653
Mfr. Part No.:
MM3Z9V1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

9.1V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

200nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

RoHS

Height

1mm

Typical Voltage Temperature Coefficient

7mV/K

Automotive Standard

No

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links