onsemi, 9.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-2519
- Mfr. Part No.:
- MMSZ4696T1G
- Brand:
- onsemi
1025 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.041 | $123.00 |
6000 - 9000 | $0.04 | $120.00 |
12000 + | $0.039 | $117.00 |
*price indicative
- RS Stock No.:
- 163-2519
- Mfr. Part No.:
- MMSZ4696T1G
- Brand:
- onsemi
Related links
- onsemi, 9.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Vishay, 24V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80