onsemi 1, 3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$141.00

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.047$141.00-
6000 - 9000$0.046$138.002%
12000 +$0.045$135.004%

*price indicative

RS Stock No.:
178-7580
Mfr. Part No.:
MMSZ5225BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

3V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

29Ω

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50μA

Maximum Operating Temperature

150°C

Height

1.35mm

Length

3.86mm

Standards/Approvals

RoHS

Series

MMSZ52

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy