DiodesZetex 1, 6.2 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- RS Stock No.:
- 244-1982
- Mfr. Part No.:
- GDZ6V2LP3Q-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 375 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.38 | $9.50 | - |
| 500 - 975 | $0.37 | $9.25 | $5.00 |
| 1000 - 2475 | $0.361 | $9.03 | $19.00 |
| 2500 - 4975 | $0.353 | $8.83 | $67.50 |
| 5000 + | $0.344 | $8.60 | $180.00 |
*price indicative
- RS Stock No.:
- 244-1982
- Mfr. Part No.:
- GDZ6V2LP3Q-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage Vz | 6.2V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | X3-DFN0603-2 | |
| Zener Type | Precision | |
| Pin Count | 3 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 7μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | DDZX | |
| Height | 510μm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage Vz 6.2V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type X3-DFN0603-2 | ||
Zener Type Precision | ||
Pin Count 3 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 7μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series DDZX | ||
Height 510μm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex zener diode low leakage current, suitable for battery powered applications.
Ultra small leadless surface mount package
Ultra low profile package
Ideally Suited for Automated Assembly Processes
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 1, 6.2 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 9.1 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 12 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 6.8 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 3.6 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 3.3 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 16 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 10 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
