DiodesZetex 1, 6.2 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- RS Stock No.:
- 244-1981
- Mfr. Part No.:
- GDZ6V2LP3Q-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1981
- Mfr. Part No.:
- GDZ6V2LP3Q-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage Vz | 6.2V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | X3-DFN0603-2 | |
| Zener Type | Precision | |
| Pin Count | 3 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 7μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Series | DDZX | |
| Height | 510μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage Vz 6.2V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type X3-DFN0603-2 | ||
Zener Type Precision | ||
Pin Count 3 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 7μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Series DDZX | ||
Height 510μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex zener diode low leakage current, suitable for battery powered applications.
Ultra small leadless surface mount package
Ultra low profile package
Ideally Suited for Automated Assembly Processes
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 1, 6.2 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 9.1 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 12 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 6.8 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 3.6 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 3.3 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 16 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
- DiodesZetex 1, 10 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
