- RS Stock No.:
- 182-6980
- Mfr. Part No.:
- GDZ16LP3-7
- Brand:
- DiodesZetex
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.106 | $1,060.00 |
20000 - 90000 | $0.103 | $1,030.00 |
100000 + | $0.093 | $930.00 |
*price indicative |
- RS Stock No.:
- 182-6980
- Mfr. Part No.:
- GDZ16LP3-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Provision of reference voltages for stabilized power supplies
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250mW |
Package Type | X3-DFN0603 |
Zener Type | Ultra Small |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 0.62 x 0.32 x 0.28mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Related links
- Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 3.3V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 4.3V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 18V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323