Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2

Bulk discount available

Subtotal (1 pack of 50 units)*

$11.30

(exc. GST)

$12.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450$0.226$11.30
500 - 950$0.222$11.10
1000 - 2450$0.218$10.90
2500 - 4950$0.214$10.70
5000 +$0.21$10.50

*price indicative

Packaging Options:
RS Stock No.:
240-1907
Mfr. Part No.:
BZX884S-C36-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

36V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links