Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2

Bulk discount available

Subtotal (1 reel of 10000 units)*

$580.00

(exc. GST)

$640.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000$0.058$580.00
20000 - 40000$0.054$540.00
50000 +$0.052$520.00

*price indicative

RS Stock No.:
240-1879
Mfr. Part No.:
BZX884S-C11-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links