Nexperia 1, 36 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10000 units)*

$680.00

(exc. GST)

$750.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000$0.068$680.00
20000 - 40000$0.063$630.00
50000 +$0.061$610.00

*price indicative

RS Stock No.:
240-1906
Mfr. Part No.:
BZX884S-C36-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

36V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

350Ω

Maximum Reverse Leakage Current

0.05μA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1mm

Height

0.47mm

Width

0.6 mm

Standards/Approvals

AEC-Q101, RoHS

Series

BZX884S-Q

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

30.4mV/K

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links