ROHM 1, 9.1 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 222-4345
- Mfr. Part No.:
- BZX84C9V1LYT116
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$35.40
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | $0.177 | $35.40 |
| 400 - 600 | $0.173 | $34.60 |
| 800 - 1000 | $0.169 | $33.80 |
| 1200 - 2800 | $0.165 | $33.00 |
| 3000 + | $0.161 | $32.20 |
*price indicative
- RS Stock No.:
- 222-4345
- Mfr. Part No.:
- BZX84C9V1LYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 9.1V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Series | BZX84C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Typical Voltage Temperature Coefficient | 6.9mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 9.1V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Series BZX84C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Typical Voltage Temperature Coefficient 6.9mV/°C | ||
Automotive Standard AEC-Q101 | ||
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
- RS Stock No. 2224342
- Mfr. Part No. BZX84C9V1LYFHT116
Each (In a Pack of 100)
$0.203
- RS Stock No. 2224290P
- Mfr. Part No. BZX84C3V0LYFHT116
Each (Supplied on a Reel)
$0.203
- RS Stock No. 2224345P
- Mfr. Part No. BZX84C9V1LYT116
Each (Supplied on a Reel)
$0.177
- RS Stock No. 2224342P
- Mfr. Part No. BZX84C9V1LYFHT116
Each (Supplied on a Reel)
$0.203
Related links
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23











