ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4316
- Mfr. Part No.:
- BZX84C5V1LYFHT116
- Brand:
- ROHM
Bulk discount available
Price Each (In a Pack of 100)**
$0.179
(exc. GST)
$0.197
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $0.179 | $17.90 |
200 - 200 | $0.173 | $17.30 |
300 - 400 | $0.168 | $16.80 |
500 - 900 | $0.163 | $16.30 |
1000 + | $0.158 | $15.80 |
**price indicative
Related links
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23