Recently searched

    ROHM, 6.2V Zener Diode 250 mW SMT 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $13.60

    (exc. GST)

    $15.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2700 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 - 100$0.136$13.60
    200 - 200$0.132$13.20
    300 - 400$0.128$12.80
    500 - 900$0.124$12.40
    1000 +$0.121$12.10

    **price indicative

    Packaging Options:
    RS Stock No.:
    222-4200
    Mfr. Part No.:
    BZX84B6V2LYT116
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Nominal Zener Voltage

    6.2V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Voltage Regulator

    Pin Count

    3

    Related links