- RS Stock No.:
- 222-4307
- Mfr. Part No.:
- BZX84C4V3LYFHT116
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (In a Pack of 100)
$0.179
(exc. GST)
$0.197
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.179 | $17.90 |
200 - 200 | $0.174 | $17.40 |
300 - 400 | $0.17 | $17.00 |
500 - 900 | $0.166 | $16.60 |
1000 + | $0.162 | $16.20 |
*price indicative
- RS Stock No.:
- 222-4307
- Mfr. Part No.:
- BZX84C4V3LYFHT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.3V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Related links
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 33V Zener Diode 250 mW SMT 3-Pin SOT-23