ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4148
- Mfr. Part No.:
- BZX84B15VLYT116
- Brand:
- ROHM
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.203
(exc. GST)
$0.223
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.203 | $20.30 |
200 - 200 | $0.199 | $19.90 |
300 - 400 | $0.196 | $19.60 |
500 - 900 | $0.192 | $19.20 |
1000 + | $0.189 | $18.90 |
*price indicative
- RS Stock No.:
- 222-4148
- Mfr. Part No.:
- BZX84B15VLYT116
- Brand:
- ROHM
Related links
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23