Diodes Inc, 16V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- RS Stock No.:
- 182-7399
- Mfr. Part No.:
- GDZ16LP3-7
- Brand:
- DiodesZetex
On back order for despatch 08/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 250)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 2250 | $0.155 | $38.75 |
2500 - 4750 | $0.151 | $37.75 |
5000 + | $0.149 | $37.25 |
*price indicative
- RS Stock No.:
- 182-7399
- Mfr. Part No.:
- GDZ16LP3-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Provision of reference voltages for stabilized power supplies
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
Generation of stabilized supply rails at lower voltage levels from a higher voltage
Protection of circuits from over-voltage especially electrostatic discharge (ESD)
A simple voltage regulator or voltage shifter with small application area and component count
Ultra-Small Leadless Surface Mount Package
Ultra-Low Profile Package
Application
Voltage Regulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250mW |
Package Type | X3-DFN0603 |
Zener Type | Ultra Small |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 0.62 x 0.32 x 0.28mm |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 16V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 10V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 4.3V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 18V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.3V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc D3V3L1B2LP3-7, Bi-Directional TVS Diode, 96W, 2-Pin X3-DFN0603
- Diodes Inc D15V0M1U2LP3-7, Uni-Directional TVS Diode, 75W, 2-Pin X3-DFN0603