DiodesZetex D3V3L1B2LP3-7 1-Element Bi-Directional TVS Diode, 96 W, 2-Pin X3-DFN
- RS Stock No.:
- 182-7198
- Mfr. Part No.:
- D3V3L1B2LP3-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.123 | $12.30 |
| 2500 - 4900 | $0.119 | $11.90 |
| 5000 + | $0.117 | $11.70 |
*price indicative
- RS Stock No.:
- 182-7198
- Mfr. Part No.:
- D3V3L1B2LP3-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X3-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 96W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 8V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 640μm | |
| Standards/Approvals | No | |
| Height | 320μm | |
| Series | DxV0 | |
| Width | 340μm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X3-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 96W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 8V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 640μm | ||
Standards/Approvals No | ||
Height 320μm | ||
Series DxV0 | ||
Width 340μm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B
- DiodesZetex DESD5V0U1BA-7 1-Element Bi-Directional TVS Diode, 2-Pin SOD
