DiodesZetex 1-Element Uni-Directional TVS Diode, 75 W, 2-Pin X3-DFN
- RS Stock No.:
- 182-6842
- Mfr. Part No.:
- D15V0M1U2LP3-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6842
- Mfr. Part No.:
- D15V0M1U2LP3-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 15.5V | |
| Mount Type | Surface | |
| Package Type | X3-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 75W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 340μm | |
| Length | 640μm | |
| Height | 320μm | |
| Series | DxV0 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 15.5V | ||
Mount Type Surface | ||
Package Type X3-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 75W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 24V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 340μm | ||
Length 640μm | ||
Height 320μm | ||
Series DxV0 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low Profile Package (0.53mm Max) and Ultra-Small PCB Footprint Area (1.08mm * 0.68mm Max) Suitable for Compact Portable Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Related links
- DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex D3V3L1B2LP3-7 1-Element Bi-Directional TVS Diode 2-Pin X3-DFN
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B
