- RS Stock No.:
- 178-7620
- Mfr. Part No.:
- 1N4744ATR
- Brand:
- onsemi
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.068
(exc. GST)
$0.075
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.068 | $204.00 |
6000 - 9000 | $0.066 | $198.00 |
12000 + | $0.065 | $195.00 |
*price indicative |
- RS Stock No.:
- 178-7620
- Mfr. Part No.:
- 1N4744ATR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 17mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 15V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode ±5% 550 mW SMT 2-Pin SMB
- onsemi, 15V Zener Diode SMT 2-Pin SMA
- onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 15V Zener Diode 5% 550 mW SMT 2-Pin SMB