onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 759-8715
- Mfr. Part No.:
- BZX79C15
- Brand:
- onsemi
1500 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 250)
Was $28.10
You pay
$0.087
(exc. GST)
$0.096
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 250 | $0.087 | $21.75 |
500 - 1000 | $0.085 | $21.25 |
1250 - 2250 | $0.083 | $20.75 |
2500 - 4750 | $0.081 | $20.25 |
5000 + | $0.079 | $19.75 |
*price indicative
Related links
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF