onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 178-7583
- Mfr. Part No.:
- MMSZ10T1G
- Brand:
- onsemi
9050 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.037 | $111.00 |
12000 + | $0.036 | $108.00 |
*price indicative
Related links
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- Taiwan Semi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F