onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 545-3370
- Mfr. Part No.:
- MMSZ10T1G
- Brand:
- onsemi
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.149
(exc. GST)
$0.164
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.149 | $7.45 |
750 - 1450 | $0.146 | $7.30 |
1500 + | $0.143 | $7.15 |
*price indicative
Related links
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- Taiwan Semi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F