Nexperia 1, 12 V Zener Diode, Single 250 mW 2 % Surface 3-Pin SOT-23
- RS Stock No.:
- 178-7151
- Mfr. Part No.:
- BZX84-B12,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$171.00
(exc. GST)
$189.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.057 | $171.00 |
| 15000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 178-7151
- Mfr. Part No.:
- BZX84-B12,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 12V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | BZX84 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 8.4mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 12V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 25Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series BZX84 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 8.4mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
