Nexperia 1, 2.4 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$144.00

(exc. GST)

$159.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.048$144.00
15000 +$0.043$129.00

*price indicative

RS Stock No.:
178-7119
Mfr. Part No.:
BZX84-C2V4,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.4V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

100Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

BZX84

Length

3mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

-1.6mV/°C

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy