Nexperia 1 Zener Diode, Single 3-Pin TO-236
- RS Stock No.:
- 170-8024
- Mfr. Part No.:
- BZX84-C6V8,235
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$550.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.055 | $550.00 |
| 50000 + | $0.049 | $490.00 |
*price indicative
- RS Stock No.:
- 170-8024
- Mfr. Part No.:
- BZX84-C6V8,235
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-236 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Typical Voltage Temperature Coefficient | 3mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Package Type TO-236 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Typical Voltage Temperature Coefficient 3mV/K | ||
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Related links
- Nexperia 1 Zener Diode, Single 3-Pin
- Nexperia 1 Zener Diode, Single 3-Pin SOT-23 (TO-236AB)
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
