- RS Stock No.:
- 219-4335
- Mfr. Part No.:
- BZX84-C22,215
- Brand:
- Nexperia
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
*price indicative |
- RS Stock No.:
- 219-4335
- Mfr. Part No.:
- BZX84-C22,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia BZX84 Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
AEC-Q101 qualified
Low Power Dissipation
Low Power Dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.4 V To 75V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Related links
- Nexperia, 18V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 47V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 6V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 2% 250 mW SMT 3-Pin SOT-23