Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-9302
- Mfr. Part No.:
- BZX55C15 R0
- Brand:
- Taiwan Semiconductor
17600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.044 | $440.00 |
50000 + | $0.039 | $390.00 |
*price indicative
- RS Stock No.:
- 169-9302
- Mfr. Part No.:
- BZX55C15 R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 500mW, BZX55C Series, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.1 (Dia.) x 3.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Related links
- Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 5.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41