Taiwan Semi, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 177-5888
- Mfr. Part No.:
- BZX85C15 R0G
- Brand:
- Taiwan Semiconductor
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.101 | $505.00 |
10000 - 15000 | $0.098 | $490.00 |
20000 + | $0.097 | $485.00 |
*price indicative
- RS Stock No.:
- 177-5888
- Mfr. Part No.:
- BZX85C15 R0G
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 15V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 15V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 15V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)