- RS Stock No.:
- 146-2294
- Mfr. Part No.:
- BZX85C10 R0
- Brand:
- Taiwan Semiconductor
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.094 | $470.00 |
10000 - 15000 | $0.092 | $460.00 |
20000 + | $0.09 | $450.00 |
*price indicative |
- RS Stock No.:
- 146-2294
- Mfr. Part No.:
- BZX85C10 R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Hermetically Sealed Glass
Hermetically Sealed Glass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 7Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.6 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 0.06%/°C |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Taiwan Semi, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 10V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- onsemi, 10V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F