Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 748-5054
- Mfr. Part No.:
- BZX55C15 R0
- Brand:
- Taiwan Semiconductor
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.114 | $22.80 |
2600 - 4800 | $0.112 | $22.40 |
5000 + | $0.11 | $22.00 |
*price indicative
- RS Stock No.:
- 748-5054
- Mfr. Part No.:
- BZX55C15 R0
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 5.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41