- RS Stock No.:
- 177-7419
- Mfr. Part No.:
- BZX55C36-TR
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.05 | $500.00 |
20000 - 90000 | $0.049 | $490.00 |
100000 + | $0.044 | $440.00 |
*price indicative |
- RS Stock No.:
- 177-7419
- Mfr. Part No.:
- BZX55C36-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.12%/K |
Related links
- Vishay, 36V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 36V Zener Diode 6% 2.3 W SMT 2-Pin DO-219AB
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 36V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
- Vishay, 36V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 36V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 36V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80