Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 170-9024
- Mfr. Part No.:
- BZT585B3V6T-7
- Brand:
- DiodesZetex
5200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.053 | $159.00 |
6000 - 9000 | $0.052 | $156.00 |
12000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 170-9024
- Mfr. Part No.:
- BZT585B3V6T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- ROHM, 3.6V Zener Diode 150 mW SMT 2-Pin SOD-523
- onsemi, 3.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Diodes Inc, 24V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523