Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 165-8841
- Mfr. Part No.:
- DDZ9702T-7
- Brand:
- DiodesZetex
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.118
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.118 | $354.00 |
6000 - 9000 | $0.115 | $345.00 |
12000 + | $0.114 | $342.00 |
*price indicative
- RS Stock No.:
- 165-8841
- Mfr. Part No.:
- DDZ9702T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523