Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 822-2413
- Mfr. Part No.:
- DDZ9699T-7
- Brand:
- DiodesZetex
2845 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.206
(exc. GST)
$0.227
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.206 | $20.60 |
800 - 1400 | $0.20 | $20.00 |
1500 + | $0.198 | $19.80 |
*price indicative
- RS Stock No.:
- 822-2413
- Mfr. Part No.:
- DDZ9699T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- ROHM, 12V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 7.5V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 16.51V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 18V Zener Diode 150 mW SMT 2-Pin SOD-523