Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 822-2438
- Mfr. Part No.:
- DDZ9702T-7
- Brand:
- DiodesZetex
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.195
(exc. GST)
$0.215
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.195 | $19.50 |
800 - 1400 | $0.19 | $19.00 |
1500 + | $0.187 | $18.70 |
*price indicative
- RS Stock No.:
- 822-2438
- Mfr. Part No.:
- DDZ9702T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323