- RS Stock No.:
- 163-2517
- Mfr. Part No.:
- MMSZ4690T1G
- Brand:
- onsemi
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.036
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.036 | $108.00 |
6000 - 9000 | $0.035 | $105.00 |
12000 + | $0.034 | $102.00 |
*price indicative |
- RS Stock No.:
- 163-2517
- Mfr. Part No.:
- MMSZ4690T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.69 x 1.6 x 1.12mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 19V Zener Diode 5% 500 mW SMT 2-Pin SOD-123