- RS Stock No.:
- 163-2516
- Mfr. Part No.:
- MMSZ4684T1G
- Brand:
- onsemi
27850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.046 | $138.00 |
6000 - 9000 | $0.044 | $132.00 |
12000 + | $0.044 | $132.00 |
*price indicative
- RS Stock No.:
- 163-2516
- Mfr. Part No.:
- MMSZ4684T1G
- Brand:
- onsemi
Related links
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123