onsemi 1, 150 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- RS Stock No.:
- 163-1944
- Mfr. Part No.:
- 1N5953BRLG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$984.00
(exc. GST)
$1,080.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.164 | $984.00 |
| 12000 - 18000 | $0.16 | $960.00 |
| 24000 + | $0.158 | $948.00 |
*price indicative
- RS Stock No.:
- 163-1944
- Mfr. Part No.:
- 1N5953BRLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 150V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | Case 017AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2.5mA | |
| Maximum Zener Impedance | 600Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 250nA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | 1N5913B | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 150V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 3W | ||
Package Type Case 017AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2.5mA | ||
Maximum Zener Impedance 600Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 250nA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series 1N5913B | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1 Single 600 W Surface 2-Pin DO-214AC
