onsemi, 4.7V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- RS Stock No.:
- 163-1934
- Mfr. Part No.:
- 1N5917BRLG
- Brand:
- onsemi
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 6000)
$0.145
(exc. GST)
$0.159
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
6000 - 6000 | $0.145 | $870.00 |
12000 - 18000 | $0.141 | $846.00 |
24000 + | $0.139 | $834.00 |
*price indicative
- RS Stock No.:
- 163-1934
- Mfr. Part No.:
- 1N5917BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 3 W |
Package Type | Case 59-10 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 79.8mA |
Maximum Zener Impedance | 5 Ω, 500Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 4.7V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 130V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 8.2V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 25V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 36V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 24V Zener Diode ±5% 3 W Through Hole 2-Pin CASE 59-10
- onsemi, 91V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10