- RS Stock No.:
- 163-0423
- Mfr. Part No.:
- BZG03C150G
- Brand:
- onsemi
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.17
(exc. GST)
$0.19
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.17 | $850.00 |
10000 - 15000 | $0.166 | $830.00 |
20000 + | $0.163 | $815.00 |
*price indicative |
- RS Stock No.:
- 163-0423
- Mfr. Part No.:
- BZG03C150G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1.5W, BZG03C Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 150V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 600 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 300Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.57 x 2.92 x 2.41mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |