- RS Stock No.:
- 103-3901
- Mfr. Part No.:
- 1N5383BRLG
- Brand:
- onsemi
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.239
(exc. GST)
$0.263
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.239 | $956.00 |
20000 + | $0.215 | $860.00 |
*price indicative |
- RS Stock No.:
- 103-3901
- Mfr. Part No.:
- 1N5383BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 150V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 330Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Zener Diodes
- Vishay, 150V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL
- onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 150V Zener Diode 600 W SMT 2-Pin SMA
- onsemi, 150V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 150V Zener Diode 5% 3 W SMT 2-Pin SMB
- ROHM Zener Diodes
- Vishay Zener Diodes