onsemi, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 162-9444
- Mfr. Part No.:
- MMSZ4680T1G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)**
$0.05
(exc. GST)
$0.05
(inc. GST)
8700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.05 | $150.00 |
6000 - 9000 | $0.049 | $147.00 |
12000 + | $0.048 | $144.00 |
**price indicative
Related links
- onsemi, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123