Nexperia 1, 24 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$150.00

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.05$150.00
15000 +$0.045$135.00

*price indicative

RS Stock No.:
166-0598
Mfr. Part No.:
BZX84-C24,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

70Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Series

BZX84

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

20.4mV/°C

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links