Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 151-3379
- Mfr. Part No.:
- PLVA668A,215
- Brand:
- Nexperia
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.104
(exc. GST)
$0.114
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.104 | $312.00 |
6000 - 9000 | $0.101 | $303.00 |
12000 + | $0.10 | $300.00 |
**price indicative
- RS Stock No.:
- 151-3379
- Mfr. Part No.:
- PLVA668A,215
- Brand:
- Nexperia
Related links
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.6V Zener Diode 3.5% 250 mW SMT 3-Pin SOT-23
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode ±5% 250 mW SMT 3-Pin TO-236
- Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23