Nexperia 1, 5.6 V Zener Diode, Single 250 mW 3.5 % Surface 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$16.85

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.337$16.85

*price indicative

Packaging Options:
RS Stock No.:
816-6798
Mfr. Part No.:
PLVA656A,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Avalanche

Pin Count

3

Test Current It

0.25mA

Zener Voltage Tolerance ±

3.5%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Height

1.1mm

Series

PLVA6xxA

Length

3mm

Standards/Approvals

EU/CN RoHS

Typical Voltage Temperature Coefficient

1.9mV/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 250mW, PLVA6xxA Series, Nexperia


Low Noise

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy