Recently searched

    ROHM, 2.63V Zener Diode 150 mW SMT 2-Pin SOD-523

    Bulk discount available

    Subtotal (1 pack of 250 units)**

    $18.50

    (exc. GST)

    $20.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    5500 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    250 - 250$0.074$18.50
    500 - 1000$0.071$17.75
    1250 - 2250$0.069$17.25
    2500 - 12250$0.067$16.75
    12500 +$0.065$16.25

    **price indicative

    RS Stock No.:
    148-6739
    Mfr. Part No.:
    EDZVT2R2.4B
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Nominal Zener Voltage

    2.63V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    150 mW

    Package Type

    SOD-523

    Zener Type

    Voltage Regulator

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    1000Ω

    Maximum Reverse Leakage Current

    120µA

    Dimensions

    1.25 x 0.85 x 0.7mm

    Maximum Operating Temperature

    +150 °C

    Related links