onsemi 1, 10 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$567.50

(exc. GST)

$625.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.227$567.50
5000 - 7500$0.222$555.00
10000 +$0.218$545.00

*price indicative

RS Stock No.:
124-9933
Mfr. Part No.:
1SMB5925BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

37.5mA

Maximum Zener Impedance

4.5Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

5.6mm

Height

2.47mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy