- RS Stock No.:
- 184-1104
- Mfr. Part No.:
- SZBZX84C10LT1G
- Brand:
- onsemi
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.048
(exc. GST)
$0.053
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.048 | $144.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.046 | $138.00 |
*price indicative
- RS Stock No.:
- 184-1104
- Mfr. Part No.:
- SZBZX84C10LT1G
- Brand:
- onsemi
Related links
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23