DiodesZetex 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

$132.00

(exc. GST)

$144.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.044$132.00
6000 - 9000$0.043$129.00
12000 +$0.042$126.00

*price indicative

RS Stock No.:
121-9476
Mfr. Part No.:
BZT52C12-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

150Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZT52C12

Length

3.85mm

Height

1.45mm

Typical Voltage Temperature Coefficient

8mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 500mW, BZT52 Series, Diodes Inc


500mW Zener Diodes

Surface Mount case: SOD-123

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy