onsemi 1, 190 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 4000 units)*

$996.00

(exc. GST)

$1,096.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.249$996.00
8000 - 12000$0.243$972.00
16000 +$0.239$956.00

*price indicative

RS Stock No.:
163-1933
Mfr. Part No.:
1N5387BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

190V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

DO-15

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

450Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Length

8.89mm

Standards/Approvals

No

Series

1N53

Height

3.68mm

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor


Related links