onsemi 1, 18 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.83

(exc. GST)

$7.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.683$6.83
250 - 490$0.682$6.82
500 +$0.675$6.75

*price indicative

Packaging Options:
RS Stock No.:
464-031
Mfr. Part No.:
1N5355BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

18V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

5W

Package Type

DO-15

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

65mA

Maximum Zener Impedance

2.5Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Series

1N53

Height

3.68mm

Standards/Approvals

No

Length

8.89mm

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor


ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications


Industrial

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy